TE Connectivity, 22kΩ 50W Wire Wound Chassis Mount Resistor THS5022KJ ±5%
- RS Stock No.:
- 164-4390
- Mfr. Part No.:
- THS5022KJ
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 100 units)*
$712.20
(exc. GST)
$783.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $7.122 | $712.20 |
| 500 + | $6.41 | $641.00 |
*price indicative
- RS Stock No.:
- 164-4390
- Mfr. Part No.:
- THS5022KJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 22kΩ | |
| Power Rating | 50W | |
| Series | THS50 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Temperature Coefficient | -30ppm/°C | |
| Maximum Temperature Coefficient | +30ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 22kΩ | ||
Power Rating 50W | ||
Series THS50 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -30ppm/°C | ||
Maximum Temperature Coefficient +30ppm/°C | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity, 22kΩ 50W Wire Wound Chassis Mount Resistor THS5022KJ ±5%
- TE Connectivity 50W Wire Wound Chassis Mount Resistor HSA505K6J 5%
- TE Connectivity, 150mΩ 50W Wire Wound Chassis Mount Resistor HSA50R15J ±5%
- Ohmite, 20kΩ 50W Wire Wound Chassis Mount Resistor L50J20KE ±5%
- RS PRO, 100Ω 50W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 150Ω 50W Wire Wound Chassis Mount Resistor THS50150RJ ±5%
- RS PRO, 8Ω 50W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 330Ω 50W Wire Wound Chassis Mount Resistor ±5%
