Recently searched

    Arcol, 560Ω 100W Aluminium Chassis Mount Resistor HS100 560R F ±1%

    Bulk discount available

    Subtotal (1 unit)**

    $21.78

    (exc. GST)

    $23.96

    (inc. GST)

    Add to Basket
    Select or type quantity
    82 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$21.78
    5 - 9$21.59
    10 - 24$21.29
    25 +$20.65

    **price indicative

    RS Stock No.:
    162-3589
    Distrelec Article No.:
    301-15-984
    Mfr. Part No.:
    HS100 560R F
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    560Ω

    Power Rating

    100W

    Series

    HS100

    Package/Case

    Aluminium Housed

    Tolerance

    ±1%

    Technology

    Aluminium

    Termination Style

    Axial

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    65.2 x 47.5 x 24.1mm

    Overall Width

    47.5mm

    Overall Height

    24.1mm

    Overall Length

    65.2mm

    Related links