Arcol, 10kΩ 100W Aluminium Chassis Mount Resistor HS100 10K F ±1%
- RS Stock No.:
- 162-3544
- Distrelec Article No.:
- 303-74-465
- Mfr. Part No.:
- HS100 10K F
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)**
$25.04
(exc. GST)
$27.54
(inc. GST)
89 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 11 | $25.04 |
12 - 22 | $24.59 |
23 + | $24.11 |
**price indicative
- RS Stock No.:
- 162-3544
- Distrelec Article No.:
- 303-74-465
- Mfr. Part No.:
- HS100 10K F
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 10kΩ | |
Power Rating | 100W | |
Series | HS100 | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Aluminium | |
Termination Style | Axial | |
Minimum Temperature Coefficient | -25ppm/°C | |
Maximum Temperature Coefficient | +25ppm/°C | |
Dimensions | 65.2 x 47.5 x 24.1mm | |
Overall Length | 65.2mm | |
Overall Width | 47.5mm | |
Overall Height | 24.1mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 10kΩ | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Aluminium | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -25ppm/°C | ||
Maximum Temperature Coefficient +25ppm/°C | ||
Dimensions 65.2 x 47.5 x 24.1mm | ||
Overall Length 65.2mm | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Related links
- Arcol, 10kΩ 100W Aluminium Chassis Mount Resistor HS100 10K F ±1%
- Arcol, 10kΩ 100W Aluminium Chassis Mount Resistor HS100F 10K F ±1%
- Arcol, 10kΩ 25W Aluminium Chassis Mount Resistor HS25F 10K F ±1%
- Arcol, 10kΩ 100W Wire Wound Chassis Mount Resistor HS100 10K J ±5%
- Arcol, 30kΩ 100W Aluminium Chassis Mount Resistor HS100 30K F ±1%
- Arcol, 10Ω 100W Aluminium Chassis Mount Resistor HS100 10R F ±1%
- Arcol, 30Ω 100W Aluminium Chassis Mount Resistor HS100 30R F ±1%
- Arcol, 9.1Ω 100W Aluminium Chassis Mount Resistor HS100 9R1 F ±1%