Arcol, 100Ω 50W Aluminium Chassis Mount Resistor HS50 100R F ±1%
- RS Stock No.:
- 162-3413
- Mfr. Part No.:
- HS50 100R F
- Brand:
- Arcol
Bulk discount available
Subtotal (1 bag of 20 units)**
$133.38
(exc. GST)
$146.72
(inc. GST)
1260 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
20 - 20 | $6.669 | $133.38 |
40 - 60 | $6.502 | $130.04 |
80 + | $6.403 | $128.06 |
**price indicative
- RS Stock No.:
- 162-3413
- Mfr. Part No.:
- HS50 100R F
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 100Ω | |
Power Rating | 50W | |
Series | HS50 | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Aluminium | |
Termination Style | Axial | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 49.1 x 28 x 14.8mm | |
Overall Length | 49.1mm | |
Overall Height | 14.8mm | |
Overall Width | 28mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 100Ω | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Aluminium | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 49.1 x 28 x 14.8mm | ||
Overall Length 49.1mm | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
Related links
- Arcol, 100Ω 50W Aluminium Chassis Mount Resistor HS50 100R F ±1%
- Arcol, 100Ω 50W Aluminium Chassis Mount Resistor HS50F 100R F ±1%
- Arcol, 6.8Ω 50W Aluminium Chassis Mount Resistor HS50 6R8 F ±1%
- Arcol, 1Ω 50W Aluminium Chassis Mount Resistor HS50 1R F ±1%
- Arcol, 6Ω 50W Aluminium Chassis Mount Resistor HS50 6R F ±1%
- Arcol, 3Ω 50W Aluminium Chassis Mount Resistor HS50 3R F ±1%
- Arcol, 20Ω 50W Aluminium Chassis Mount Resistor HS50 20R F ±1%
- Arcol, 5Ω 50W Aluminium Chassis Mount Resistor HS50 5R F ±1%