RS PRO, 1Ω 72W Wire Wound Chassis Mount Resistor ±10%
- RS Stock No.:
- 146-8307
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$29.35
(exc. GST)
$32.29
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $29.35 |
10 - 24 | $28.19 |
25 - 49 | $27.03 |
50 - 249 | $26.47 |
250 + | $21.78 |
**price indicative
- RS Stock No.:
- 146-8307
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 1Ω | |
Power Rating | 72W | |
Series | RSSC | |
Package/Case | Tubular | |
Tolerance | ±10% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -400ppm/°C | |
Maximum Temperature Coefficient | +400ppm/°C | |
Dimensions | 20 (Dia.) x 119mm | |
Overall Length | 119mm | |
Overall Diameter | 20mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 1Ω | ||
Power Rating 72W | ||
Series RSSC | ||
Package/Case Tubular | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -400ppm/°C | ||
Maximum Temperature Coefficient +400ppm/°C | ||
Dimensions 20 (Dia.) x 119mm | ||
Overall Length 119mm | ||
Overall Diameter 20mm | ||
Related links
- Vishay, 4.7kΩ 72W Wire Wound Chassis Mount Resistor RW20117A472JB15 ±5%
- Vishay, 10kΩ 72W Wire Wound Chassis Mount Resistor RW20117A103JB15 ±5%
- Vishay, 4.7Ω 72W Wire Wound Chassis Mount Resistor RW20117A4R7JB15 ±5%
- Vishay, 47kΩ 72W Wire Wound Chassis Mount Resistor RW20117A473JB15 ±5%
- Vishay, 47Ω 72W Wire Wound Chassis Mount Resistor RW20117A470JB15 ±5%
- Vishay, 1kΩ 72W Wire Wound Chassis Mount Resistor RW20117A102JB15 ±5%
- Vishay, 10Ω 72W Wire Wound Chassis Mount Resistor RW20117A100JB15 ±5%
- Vishay, 100Ω 72W Wire Wound Chassis Mount Resistor RW20117A101JB15 ±5%