- RS Stock No.:
- 167-8620
- Mfr. Part No.:
- RW20117A473JB15
- Brand:
- Vishay
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 20)
$80.578
(exc. GST)
$88.636
(inc. GST)
Units | Per unit | Per Box* |
20 - 20 | $80.578 | $1,611.56 |
40 - 60 | $79.167 | $1,583.34 |
80 + | $77.717 | $1,554.34 |
*price indicative |
- RS Stock No.:
- 167-8620
- Mfr. Part No.:
- RW20117A473JB15
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
72 Watt RW Series
Mounting: AN soldered collar type
Combines a high power rating with excellent endurance
1000Vrms voltage withstand
100MΩ insulating resistance
Meets the toughest requirements of specification NF C 93214
1000Vrms voltage withstand
100MΩ insulating resistance
Meets the toughest requirements of specification NF C 93214
Specifications
Attribute | Value |
---|---|
Resistance | 47kΩ |
Power Rating | 72W |
Series | RW20117 |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +450°C |