- RS Stock No.:
- 774-7888
- Mfr. Part No.:
- TC7660SEOA
- Brand:
- Microchip
45 In Global stock for delivery within 5 working day(s)
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$1.862
(exc. GST)
$2.048
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $1.862 | $9.31 |
25 - 45 | $1.832 | $9.16 |
50 + | $1.80 | $9.00 |
*price indicative |
- RS Stock No.:
- 774-7888
- Mfr. Part No.:
- TC7660SEOA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20mA |
Regulator Type | Charge Pump |
Output Voltage | -1.5 → -12 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 45 kHz |
Dimensions | 5 x 3.99 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Width | 3.99mm |
Length | 5mm |
Related links
- Insertion & Extraction Tools
- Hammers
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Microchip TC1044SEPA Charge Pump -1.5 → -12 V PDIP
- Microchip TC7660SEPA Charge Pump -1.5 → -12 V PDIP
- Microchip TC1044SCPA Charge Pump -1.5 → -12 V PDIP