- RS Stock No.:
- 622-8759
- Mfr. Part No.:
- MAX1044CSA+
- Brand:
- Maxim Integrated
5 In Global stock for delivery within 5 working day(s)
72 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.31
(exc. GST)
$6.94
(inc. GST)
Units | Per unit |
1 + | $6.31 |
- RS Stock No.:
- 622-8759
- Mfr. Part No.:
- MAX1044CSA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -10, 3 → -1.5, 20 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |