Makita XGT Battery Chainsaw

N

Subtotal (1 unit)*

$908.76

(exc. GST)

$999.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$908.76

*price indicative

RS Stock No.:
866-727
Mfr. Part No.:
UC022GZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Chainsaw

Power Type

Battery

Weight

3.4kg

Battery Voltage

40V

Battery Capacity

5Ah

Maximum Speed

25.5m/s

Plug Type

Cordless

Noise Level

101dBA

Series

XGT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Cordless rear-handle chainsaw is designed for efficient cutting performance with the convenience of a 40Vmax XGT Li-Ion battery, ensuring high power and reduced weight for enhanced control.

Adjustable automatic chain lubrication improves operational efficiency

Extreme Protection Technology enhances dust and water resistance

Lightweight design without compromising power

Robust brushless motor maximises performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy