Makita XGT Battery Chainsaw

N

Subtotal (1 unit)*

$982.06

(exc. GST)

$1,080.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$982.06

*price indicative

RS Stock No.:
866-726
Mfr. Part No.:
UC016GZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Chainsaw

Power Type

Battery

Weight

4.5kg

Battery Voltage

40V

Battery Capacity

5Ah

Maximum Speed

25.5m/s

Plug Type

Cordless

Noise Level

102dBA

Series

XGT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita chainsaw is a powerful tool designed for professional use, combining a high chain speed with efficient brushless technology to tackle heavy-duty tasks with ease.

Voltage: XGT 40Vmax for optimal performance

Lightweight construction reduces operator fatigue

Automatic chain lubrication with a substantial oil reservoir

Tool-less chain adjustment enhances convenience during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy