Subtotal (1 unit)*
$942.79
(exc. GST)
$1,037.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $942.79 |
*price indicative
- RS Stock No.:
- 866-725
- Mfr. Part No.:
- UC015GZ
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Chainsaw | |
| Power Type | Battery | |
| Weight | 4.5kg | |
| Battery Voltage | 40V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 25.5m/s | |
| Plug Type | Cordless | |
| Noise Level | 102dBA | |
| Series | XGT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Chainsaw | ||
Power Type Battery | ||
Weight 4.5kg | ||
Battery Voltage 40V | ||
Battery Capacity 5Ah | ||
Maximum Speed 25.5m/s | ||
Plug Type Cordless | ||
Noise Level 102dBA | ||
Series XGT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita chainsaw is a highly efficient tool designed for heavy-duty use, featuring a brushless motor and tool-less chain adjustment for enhanced convenience and performance.
Voltage: 40 V for powerful performance
Maximum chain speed of 25.5 m/s ensures quick cuts
Lightweight design reduces operator fatigue during prolonged use
Large oil filling port with view window simplifies oil level checks
