Subtotal (1 unit)*
$835.41
(exc. GST)
$918.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $835.41 |
*price indicative
- RS Stock No.:
- 866-722
- Mfr. Part No.:
- UC006GZ
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Chainsaw | |
| Power Type | Battery | |
| Weight | 2.6kg | |
| Battery Voltage | 40V | |
| Battery Capacity | 2.5Ah | |
| Maximum Speed | 24.8m/s | |
| Plug Type | Cordless | |
| Noise Level | 99dBA | |
| Series | XGT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Chainsaw | ||
Power Type Battery | ||
Weight 2.6kg | ||
Battery Voltage 40V | ||
Battery Capacity 2.5Ah | ||
Maximum Speed 24.8m/s | ||
Plug Type Cordless | ||
Noise Level 99dBA | ||
Series XGT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita powerful chainsaw delivers exceptional cutting performance for demanding applications, featuring a high chain speed and Advanced battery technology for efficient operation.
Lightweight design reduces operator fatigue
Large oil filling port with view window simplifies bar oil checks
Main power switch includes auto power-off for energy efficiency
Battery protection circuit prevents overloading, over-discharging, and overheating
