Subtotal (1 unit)*
$712.34
(exc. GST)
$783.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.34 |
*price indicative
- RS Stock No.:
- 866-720
- Mfr. Part No.:
- UC003GZ
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Power Type | Battery | |
| Product Type | Chainsaw | |
| Weight | 2.6kg | |
| Battery Voltage | 40V | |
| Battery Capacity | 2.5Ah | |
| Maximum Speed | 24.8m/s | |
| Plug Type | Cordless | |
| Noise Level | 101dBA | |
| Series | XGT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Power Type Battery | ||
Product Type Chainsaw | ||
Weight 2.6kg | ||
Battery Voltage 40V | ||
Battery Capacity 2.5Ah | ||
Maximum Speed 24.8m/s | ||
Plug Type Cordless | ||
Noise Level 101dBA | ||
Series XGT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita powerful chainsaw is engineered to deliver high chain speeds for demanding cutting tasks. With a robust battery system, it offers enhanced performance and efficiency in a Compact design.
Lightweight design reduces operator fatigue
Large oil filling port with view window simplifies oil checks
Auto power-off function maximises battery life and prevents accidental starts
Extreme Protection Technology (XPT) ensures durability in harsh conditions
