Makita XGT Battery Chainsaw

N

Subtotal (1 unit)*

$699.22

(exc. GST)

$769.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$699.22

*price indicative

RS Stock No.:
866-719
Mfr. Part No.:
UC002GZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Chainsaw

Power Type

Battery

Weight

2.6kg

Battery Voltage

40V

Battery Capacity

2.5Ah

Maximum Speed

24.8m/s

Plug Type

Cordless

Noise Level

101dBA

Series

XGT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita high-performance chainsaw is designed for demanding applications, offering exceptional cutting speed for efficiency and precision. Battery-powered, it ensures robust power without the hassle of cords.

Lightweight design reduces operator fatigue

Large oil filling port and view window simplify maintenance

Main power switch features an auto power-off for energy saving

Battery protection circuit guards against overloading and overheating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy