RS PRO Swivel Spring Hook Steel

Bulk discount available

Subtotal (1 pack of 5 units)*

$240.73

(exc. GST)

$264.805

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20$48.146$240.73
25 +$39.622$198.11

*price indicative

RS Stock No.:
470-761
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Chain Link

Product Type

Swivel Spring Hook

Material

Steel

Length

102mm

Finish

Galvanised

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Galvanised Steel Chain Link, 7.9 mm


Repair broken chains effortlessly with this chain link from RS PRO. It's made from galvanised steel with a zinc coating for strength and corrosion resistance. It can be used in a wide range of industrial and commercial applications, including the suspension of factory lighting or bicycles in repair shops.

This durable steel component can tolerate high levels of force without breaking. It features a hinged spring latch that allows you to insert or remove a chain easily and that keeps it securely closed once fastened. The link is easily opened simply by pushing down on the latch.

For additional peace of mind, these chain links come with RS PRO's three-year warranty. They're supplied in handy packs of five, so you'll have some on hand for several repairs.

Features and Benefits


  • Chain link type

  • Steel material

  • Galvanised finish

  • Link diameter of 7.9 mm

  • Link length of 102 mm