G24d-2 2D Shape CFL Bulb, 18 W, 2700K, Warm White Colour Tone
- RS Stock No.:
- 570-723
- Mfr. Part No.:
- 18PLC8272PIN
- Brand:
- Philips Lighting
Available for back order.
Price (ex. GST) Each
$13.03
(exc. GST)
$14.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.03 |
- RS Stock No.:
- 570-723
- Mfr. Part No.:
- 18PLC8272PIN
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
Product Details
PL-C, Biax D, Dulux D
These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp is perfect for shallow downlights and can be used in various indoor light fittings.
Dual-loop style
2-pin G24d cap Biax C, Dulux D and PL-C
4-pin G24q cap Dulux D/E and PL-C
2-pin G24d cap Biax C, Dulux D and PL-C
4-pin G24q cap Dulux D/E and PL-C
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Specifications
Attribute | Value |
---|---|
Shape | 2D |
Wattage | 18 W |
Lamp Base | G24d-2 |
Length | 150 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 100W |
Colour Tone | Warm White |
Colour Rendering | 82 |
Colour Reference | 827 |
Diameter | 27mm |
Number of loops | 2 |
Luminosity | 1200 lm |
Life Hours | 10000h |
Related links
- G24q-2 2D Shape CFL Bulb, 18 W, 2700K, Warm White Colour Tone
- G24d-1 2D Shape CFL Bulb, 10 W, 2700K, Warm White Colour Tone
- G24d-1 2D Shape CFL Bulb, 13 W, 2700K, Warm White Colour Tone
- G24d-3 2D Shape CFL Bulb, 26 W, 2700K, Warm White Colour Tone
- G24q-2 2D Shape CFL Bulb, 18 W, 3000K, Warm White Colour Tone
- G24q-3 2D Shape CFL Bulb, 26 W, 2700K, Warm White Colour Tone
- GR8 2D Shape CFL Bulb, 16 W, 2700K, Warm White Colour Tone
- GR10q 2D Shape CFL Bulb, 28 W, 2700K, Warm White Colour Tone