Cactus KC, 16 GB CFexpress Card, 3D pSLC

N

Subtotal (1 unit)*

$178.81

(exc. GST)

$196.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.81

*price indicative

RS Stock No.:
859-296
Mfr. Part No.:
KC16GF-295P
Brand:
Cactus
Find similar products by selecting one or more attributes.
Select all

Brand

Cactus

Product Type

CFexpress Card

Memory Size

16GB

NAND Type

3D pSLC

Series

KC

Read Speed

95Mbps

Write Speed

70Mbps

Interface

PCI Express

COO (Country of Origin):
TW
The Cactus industrial grade 16GB CFast card designed for extreme reliability. Built with Advanced pseudo SLC memory, it provides maximum data integrity for critical embedded applications.

High endurance 3D NAND flash

SATA 3.4 standard compliant interface

Low density parity check error correction

Built in power management optimization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy