Exascend Memory Card Reader

Subtotal (1 unit)*

$126.09

(exc. GST)

$138.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$126.09

*price indicative

RS Stock No.:
618-583
Mfr. Part No.:
EXCRCFT1
Brand:
Exascend
Find similar products by selecting one or more attributes.
Select all

Brand

Exascend

Product Type

Memory Card Reader

Interface

USB

COO (Country of Origin):
CN
The Exascend Essential CFast 2.0 card reader is a high-speed single-slot reader with a 10 Gbps transfer rate. It features a USB Type-C connector and a CFast Type I card slot, operating with an input voltage of 5V. It complies with FCC, CE, and RoHS standards, ensuring reliable performance and compatibility.

Weight 81g

Color Black

Interface USB3.2 Gen 2 10Gbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy