Exascend EXPC3E002TBI, 2 TB Compact Flash Card, 3D TLC
- RS Stock No.:
- 618-574
- Mfr. Part No.:
- EXPC3E002TBI
- Brand:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 618-574
- Mfr. Part No.:
- EXPC3E002TBI
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Product Type | Compact Flash Card | |
| Memory Size | 2TB | |
| NAND Type | 3D TLC | |
| Series | EXPC3E002TBI | |
| Read Speed | 1700Mbps | |
| Write Speed | 1600Mbps | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Product Type Compact Flash Card | ||
Memory Size 2TB | ||
NAND Type 3D TLC | ||
Series EXPC3E002TBI | ||
Read Speed 1700Mbps | ||
Write Speed 1600Mbps | ||
- COO (Country of Origin):
- CN
The Exascend Archon CFexpress Type B card offers reliable storage and maximum performance, allowing you to focus on creating without compromise.
Dust-resistant
Weatherproof
Impact-resistant
X-ray-safe
Magnetic-resistant
