InnoDisk, 32 GB Cfast Card 530 Mbps iSLC
- RS Stock No.:
- 144-8053
- Mfr. Part No.:
- DHCFA-32GM41BW1DC
- Brand:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 144-8053
- Mfr. Part No.:
- DHCFA-32GM41BW1DC
- Brand:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | Cfast Card | |
| Memory Size | 32GB | |
| NAND Type | iSLC | |
| Series | 3IE4 | |
| Read Speed | 530Mbps | |
| Write Speed | 300Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type Cfast Card | ||
Memory Size 32GB | ||
NAND Type iSLC | ||
Series 3IE4 | ||
Read Speed 530Mbps | ||
Write Speed 300Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade CFast SATA SSD 3IE4 Series
Innodisk CFast SATA SSD 3IE4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisks exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability.
• DRAM-less, high-level data integrity;• L3 architecture extends lifespan;• Excellent IOPS boosts system performance;• Built-in thermal sensor;• Support S.M.A.R.T, TRIM, NCQ and iDataGuard;• Industrial Grade Toshiba iSLC 20K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C
Solid State Drives
- RS Stock No. 1448051
- Mfr. Part No. DHCFA-08GM41BW1SC
Each
$290.39
Related links
- InnoDisk, 32 GB Cfast Card 450 Mbps MLC
- InnoDisk, 64 GB Cfast Card 530 Mbps MLC
- InnoDisk, 16 GB Cfast Card 500 Mbps iSLC
- InnoDisk, 8 GB Cfast Card 250 Mbps iSLC
- InnoDisk, 32 GB Cfast Card 560 Mbps 3D TLC
- InnoDisk 3ME4 2.5 in 32 GB Internal SSD
- Transcend, 32 GB Cfast Card 510 Mbps MLC
- ATP, 32 GB Cfast Card 500 Mbps SLC











