Cactus, 32 GB Cfast Card 545 Mbps pSLC
- RS Stock No.:
- 859-293
- Mfr. Part No.:
- KC32GF-295S
- Brand:
- Cactus
N
Subtotal (1 unit)*
$541.62
(exc. GST)
$595.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.62 |
*price indicative
- RS Stock No.:
- 859-293
- Mfr. Part No.:
- KC32GF-295S
- Brand:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Product Type | Cfast Card | |
| Memory Size | 32GB | |
| NAND Type | pSLC | |
| Series | 295S | |
| Read Speed | 545Mbps | |
| Write Speed | 510Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Product Type Cfast Card | ||
Memory Size 32GB | ||
NAND Type pSLC | ||
Series 295S | ||
Read Speed 545Mbps | ||
Write Speed 510Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
The Cactus CFast card delivers ultra-reliable storage for demanding industrial applications. Engineered with Advanced pseudo Single Level Cell technology, this robust drive ensures critical data remains safe in extreme environments.
Exceptional read speeds up to 545 MB per second
Locked bill of materials guarantees long term consistency
Complete compliance with SATA 3.4 specifications
