Vishay Single Layer Ceramic Capacitor 8.2 pF 1kV ±5 % C0G Dielectric, 561R, Through Hole 105 °C Max Op. Temp.

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
831-2948
Mfr. Part No.:
561R10TCCV82
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

8.2pF

Voltage

1kV

Mount Type

Through Hole

Series

561R

Tolerance

±5 %

Automotive Standard

No

Dielectric

C0G

Package/Case

Disc

Minimum Operating Temperature

-55°C

Pin Count

2

Width

4mm

Diameter

6.4mm

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Terminal Type

Radial

Dissipation Factor

0.1%

561R Series Ceramic Capacitors


The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Capacitance varies across all models

All Capacitors are Radial type

X7R Dielectric


Related links