Vishay Single Layer Ceramic Capacitor 100 pF 440V ac ±10 % Y5S Dielectric, AY2, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 173-1250
- Mfr. Part No.:
- AY2101K29Y5SS63L7
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$201.00
(exc. GST)
$221.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 9,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.201 | $201.00 |
| 2000 - 3000 | $0.197 | $197.00 |
| 4000 + | $0.194 | $194.00 |
*price indicative
- RS Stock No.:
- 173-1250
- Mfr. Part No.:
- AY2101K29Y5SS63L7
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 440V ac | |
| Mount Type | Through Hole | |
| Series | AY2 | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Dielectric | Y5S | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS, IEC 60384-14, CSA, DIN EN 60384-14 | |
| Diameter | 7.5mm | |
| Height | 10.5mm | |
| Suppression Class | Y2/X1 | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 2.5% | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 440V ac | ||
Mount Type Through Hole | ||
Series AY2 | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Dielectric Y5S | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 5mm | ||
Width 5mm | ||
Standards/Approvals RoHS, IEC 60384-14, CSA, DIN EN 60384-14 | ||
Diameter 7.5mm | ||
Height 10.5mm | ||
Suppression Class Y2/X1 | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 2.5% | ||
Terminal Type Radial | ||
AC Line Rated Ceramic Disc Capacitors - AY2 Series
AY2 Series AC Line Rated Ceramic Disc Capacitors for Automotive applications incorporating the very latest in ceramic material, capacitor design and production technologies. (Class X1, 440 VAC, Class Y2, 300 VAC) A further development of the VY2 series, the high quality AY2 series has a long lifetime and high reliability to meet the demands of the industrial market.
The AY2 series are leaded Y2 rated capacitors that comply with the IEC 60384-14 safety standard and is qualified according to the AEC-Q200 specification, which includes the most stringent stress tests for passive components. With its superior performance and reliability, the AY2 series can withstand more than 2000 temperature cycles without a single failure, twice the AEC standard.
Applications for The AY2 Capacitors include: AC line filtering; On-board chargers and battery management of e-cars and PHEVs; high-quality industrial applications
Automotive
Note
Also available is the AY2 Series Automotive Capacitor Ceramic disc Kit, RS Stock No. 8286555, containing 7 capacitance values and 10 pieces each value.
Related links
- Vishay Single Layer Ceramic Capacitor 100 pF 440 V ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 440 V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 440 V ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 500 V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 300 V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 300 V ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 500 V ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 440 V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
