ZTT12.00MTF, Ceramic Resonator, 12MHz 22pF, 3-Pin, 10 x 10 x 5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
728-8478
Mfr. Part No.:
ZTT12.00MTF
Brand:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Resonance Frequency

12MHz

Frequency Tolerance

±0.5%

Load Capacitance

22pF

Resonance Resistance

25Ω

Frequency Ageing

0.03%/Year

Frequency Stability

±0.3%

Mounting Type

Through Hole

Pin Count

3

Dimensions

10 x 10 x 5mm

Height

5mm

Length

10mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Width

10mm

COO (Country of Origin):
CN