AE2525D15DF, Ceramic Resonator 30.5μF 2525, 20 x 25.5 x 25.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-7441
Mfr. Part No.:
AE2525D15DF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Load Capacitance

30.5µF

Mounting Type

Surface Mount

Package Type

2525

Dimensions

20 x 25.5 x 25.5mm

Height

25.5mm

Length

20mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Width

25.5mm

COO (Country of Origin):
JP
Large generated force of 3,500 N/cm2
Operating temperature range from −25 °C to +85 °C
High-speed response: Driving up to about 1/3 of self-resonant frequency (in several ten kHz)
Low power consumption: Can be retained at the leakage currentstate of 100 μA or less
Very small size: 1/10 or smaller than conventional multilayer actuators