Murata 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 2000 units)*

$828.00

(exc. GST)

$910.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
2000 - 2000$0.414$828.00
4000 - 6000$0.404$808.00
8000 +$0.398$796.00

*price indicative

RS Stock No.:
150-3989
Mfr. Part No.:
RDEC71H475K2M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Ammo Pack

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

RDE

Width

3.15mm

Standards/Approvals

RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Height

4mm

Length

5.5mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

Lead Spacing

5mm

Lead Diameter

0.5mm

Small size and large capacitance

Low ESR characteristics for high frequency

Meet LF (Lead Free) and HF (Halogen Free)

Flow soldering is available, but re-flow soldering not available.

Related links