- RS Stock No.:
- 825-7917
- Mfr. Part No.:
- RL65-21/14
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 825-7917
- Mfr. Part No.:
- RL65-21/14
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flatpack Radial Fans
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Centrifugal |
AC or DC Operation | DC |
Air Flow | 56m³/h |
Series | RL 65 |
Height | 93.5mm |
Width | 97mm |
Depth | 33mm |
Dimensions | 93.5 x 97 x 33mm |
Fan Speed | 4500rpm |
Noise Level | 66dB |
Bearing Type | Ball |
Mounting Hole Spacing | 71 x 71mm |
Direction of Curve | Forward |
Horizontal Hole Spacing | 71mm |
Vertical Hole Spacing | 71mm |
Mounting Hole Diameter | 4.3mm |