- RS Stock No.:
- 825-7803
- Mfr. Part No.:
- R4E225-AI01-10
- Brand:
- ebm-papst
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$356.80
(exc. GST)
$392.48
(inc. GST)
Units | Per unit |
1 - 5 | $356.80 |
6 - 14 | $348.05 |
15 - 24 | $333.06 |
25 + | $323.24 |
- RS Stock No.:
- 825-7803
- Mfr. Part No.:
- R4E225-AI01-10
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 450m³/h |
Series | R4E225 |
Width | 225mm |
Fan Speed | 1430rpm |
Noise Level | 61dB(A) |
Bearing Type | Ball |
Direction of Curve | Backward |