- RS Stock No.:
- 126-177
- Mfr. Part No.:
- PMB1275PNB4-AY(2).GN
- Brand:
- Sunon
Discontinued product
- RS Stock No.:
- 126-177
- Mfr. Part No.:
- PMB1275PNB4-AY(2).GN
- Brand:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sunon Blower
The Sunon blower has an airflow of 12.74m3/h and a supply voltage rating of 12VDC. It has a ball bearing and 2 wire power connection lead. The fan speed of 1900rpm provides axial air intake centrifugal air exhaust out of the outlet direction of airflow with a backwards-curved impeller. This is sturdy, versatile and boasts a long performance life. It is 75.7mm long, 75.7mm wide and 30mm deep.
Features and Benefits
Low acoustic noise level
Auto restart function
Brushless DC motor
Class E insulation
Enclosure and impeller material is thermoplastic
High-temperature endurance
Longer lifespan
Operating temperature ranging between -10°C and 70°C
Auto restart function
Brushless DC motor
Class E insulation
Enclosure and impeller material is thermoplastic
High-temperature endurance
Longer lifespan
Operating temperature ranging between -10°C and 70°C
Applications
Central air conditioning units or building ventilation systems
Automobile
Railway
Electronic products
Automobile
Railway
Electronic products
Certifications
CE certified
cRUus certified
UL94V-0 approved
cRUus certified
UL94V-0 approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 7.5cfm |
Series | PMB |
Height | 75.7mm |
Width | 75.7mm |
Depth | 30mm |
Dimensions | 75.7 x 75.7 x 30mm |
Fan Speed | 1900rpm |
Noise Level | 28dB(A) |
Bearing Type | Ball |
Mounting Hole Spacing | 61.8 x 48.2mm |
Direction of Curve | Backward |
Static Pressure | 0.15in/H2O |
Commutation Type | Brushless |
Maximum Current | 80mA |
Mounting Hole Diameter | 4.5mm |
Termination Type | Lead Wire |
Vertical Hole Spacing | 48.2mm |
Horizontal Hole Spacing | 61.8mm |