- RS Stock No.:
- 126-149
- Mfr. Part No.:
- PMB4812PLB3-A(2).GN
- Brand:
- Sunon
Discontinued product
- RS Stock No.:
- 126-149
- Mfr. Part No.:
- PMB4812PLB3-A(2).GN
- Brand:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sunon AC and DC Blowers
Sunon blowers are high performance, long lifetime blowers suitable for all applications where high airflow is required and high static pressure needs to be overcome. With a robust plastic casing and easy-to-access mounting holes, Sunon blowers are sturdy and versatile, and boast a long performance life.
Approvals
UL, CE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 31.4cfm |
Series | PMB |
Height | 120mm |
Width | 120mm |
Depth | 32mm |
Dimensions | 120 x 120 x 32mm |
Fan Speed | 2100rpm |
Noise Level | 49.6dB(A) |
Bearing Type | Ball |
Mounting Hole Spacing | 105 x 105mm |
Static Pressure | 0.64in/H2O |
Maximum Current | 120mA |
Commutation Type | Brushless |
Direction of Curve | Backward |
Vertical Hole Spacing | 105mm |
Horizontal Hole Spacing | 105mm |
Termination Type | Lead Wire |
Mounting Hole Diameter | 4.5mm |