- RS Stock No.:
- 203-9059
- Mfr. Part No.:
- 33280101001100
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 203-9059
- Mfr. Part No.:
- 33280101001100
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LV
Product Details
The Harting T1 SPE copper cable has Harting T1 industrial over moulded connector on both the sides. It has length up to 10 meters. The outer sheath material is made from PUR (polyurethane). It is halogen-free.
It is RoHS compliant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | T1 Industrial TW1STER |
LAN Category | Cat6a |
Length | 10m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 | SPE |
Connector 1 Gender | Male |
Connector 2 | SPE |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Flame Retardant |
Cable Shape | Round |
Voltage Rating | 60 V dc |
Current Rating | 4 A |
American Wire Gauge | 26 AWG |
Number of Strands | 2 |
Related links
- TE Connectivity Straight Male SPE to Male SPE Ethernet Cable, 3m
- TE Connectivity Straight Male SPE to Male SPE Ethernet Cable, 10m
- Phoenix Contact Straight Male SPE to Straight Male SPE Ethernet Cable, 5m
- Phoenix Contact Straight Male SPE to Straight Male SPE Ethernet Cable, 2m
- TE Connectivity Straight Male SPE to Male SPE Ethernet Cable, 5m
- TE Connectivity Straight Male SPE to Male SPE Ethernet Cable, 40m
- Phoenix Contact Straight Male SPE to Straight Male SPE Ethernet Cable, 3m
- TE Connectivity Straight Male SPE to Male SPE Ethernet Cable, 15m