Bulgin PX0896, 2 m Cat6a Ethernet Cable, Black, Shielded Screened Polyurethane, Polyvinyl Chloride Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$107.16

(exc. GST)

$117.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$107.16
25 - 99$102.86
100 +$98.59

*price indicative

RS Stock No.:
176-6276
Mfr. Part No.:
PX0896/2M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

PX0896

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat6a

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Polyurethane, Polyvinyl Chloride

Jacket Colour

Black

Core Strands

26

Standards/Approvals

No

Fire Behaviour

FT4, UL 94 V-0, Flame Retardant

Voltage

30, 42V ac

Number of Cores

4

Outside Diameter

6.1mm

Conductor Material

Copper

PUR / PVC jacket on cable

Shielded system

Shielded coupler

Shroud on RJ45

Screw coupling

Rewireable flex connector

PCB mounted panel connector

IDC termination panel connector

Earth lead version of panel adaptor

EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1

Dust and waterproof sealing when mated

Data rate up to 100MHz

Good chemical resistance, flame retardant

High noise immunity and EMI protection

Maintains shielding

Protection from abuse and mis-mating

Secure, proven locking system

Ability to ’field’ terminate

Direct PCB mount panel connector

Simple termination

Continuous screening of panel mount connector

Overmould Flex Connector PX0896 Series Pre-Wired Patch Cord RJ45 to Bare End 2M Cable

Pre-Wired Patch Cord with overmoulded connector(s)

Water and dustproof to when mated with compatible connector

Supplied with shielded RJ45 plug

S-FTP cable construction

PUR jacket cable in a choice of lengths depending on part code suffix

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy