Belden Cat6a Unterminated to Unterminated Ethernet Cable, U/FTP, Blue LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 175-6561
- Mfr. Part No.:
- 2203ENH.00500
- Brand:
- Belden
- RS Stock No.:
- 175-6561
- Mfr. Part No.:
- 2203ENH.00500
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Ethernet Cable, CAT6A Data Cable, 4 Conductor Pairs - 2203ENH.00500
For speedy signalling across your LAN, wire up this Ethernet cable from Belden. You can use it to transfer data at up to 10Gbps from your PC to a router or other network-capable device. The polyethylene foam insulation is durable and resists impact, making this cable ideal for heavy-duty environments. With a broad operating temperature range of -30°C to +60°C, this is a hardwearing choice for tough conditions.
Features & Benefits
• Shielding prevents crosstalk for efficient signalling in high-noise environments
• LSZH jacket limits the emission of toxic or corrosive gases in a fire
• 72V DC voltage rating means it's suitable for powerful electrical systems
• Unterminated, so you can choose connectors that suit your system
• LSZH jacket limits the emission of toxic or corrosive gases in a fire
• 72V DC voltage rating means it's suitable for powerful electrical systems
• Unterminated, so you can choose connectors that suit your system
Applications
• VoIP technology
• Security infrastructure
• Data networks
• Security infrastructure
• Data networks
Can I use this cable in a large space?
Yes. It's supplied on a 500m reel, so there's plenty for wiring up large work areas.
Specifications
Attribute | Value |
---|---|
Series | 2203ENH |
Length | 500m |
LAN Category | Cat6a |
Terminated/Unterminated | Unterminated |
Shield Type | U/FTP |
Connector 1 | Unterminated |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
CPR Certification | Eca |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Current Rating | 1.5 A |
Cross Sectional Area | 0.26 mm² |
Cable Shape | Twisted Pair |
Outer Diameter | 6.9mm |
Standards Met | ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801 |
Conductor Strand Type | Solid |
American Wire Gauge | 23 AWG |
Voltage Rating | 72 V dc |
Capacitance | 1600pF/m |
Number of Strands | 8 |
Related links
- Belden Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat5e Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7 Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7a Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Black LSZH Sheath Low Smoke Zero Halogen (LSZH)