- RS Stock No.:
- 843-9112
- Mfr. Part No.:
- 09459711132
- Brand:
- HARTING
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.09
(exc. GST)
$60.60
(inc. GST)
Units | Per unit |
1 + | $55.09 |
- RS Stock No.:
- 843-9112
- Mfr. Part No.:
- 09459711132
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat5 IP20 Patch Lead
Professional IP20 rated Harting patch lead
IP20 Rated
Black
Black
Specifications
Attribute | Value |
---|---|
Length | 10m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | SF/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Black |
Outer Sheath Material | LSZH, PUR |
Wiring Configuration | Straight Through |