- RS Stock No.:
- 843-6378
- Mfr. Part No.:
- 09459711104
- Brand:
- HARTING
1 In AU stock for next working day delivery
64 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.96
(exc. GST)
$42.86
(inc. GST)
Units | Per unit |
1 - 9 | $38.96 |
10 - 24 | $38.29 |
25 + | $37.34 |
- RS Stock No.:
- 843-6378
- Mfr. Part No.:
- 09459711104
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HARTING RJ Industrial IP20 Standard Patch cables CAT5e
The Harting IP20 Standard patch cable series are designed for Industrial Ethernet cabling systems in an environment of
limited stress. Applications used in control cabinets require high-quality cables with a limited size of the connector and for that reason Harting IP20 standard patch cables are designed for compact industrial devices. The Harting standard patch cables are deployable for Gigabit Ethernet transmission.
limited stress. Applications used in control cabinets require high-quality cables with a limited size of the connector and for that reason Harting IP20 standard patch cables are designed for compact industrial devices. The Harting standard patch cables are deployable for Gigabit Ethernet transmission.
Features:
2 x Shielded connector, RJ45
Over-Molded connector with protection booth
Halogen free
Shielded twisted pair cable, AWG 26/7, PUR
1:1 Cabling
Can be used with multi-port switches
Option of green or black cable
2 x Shielded connector, RJ45
Over-Molded connector with protection booth
Halogen free
Shielded twisted pair cable, AWG 26/7, PUR
1:1 Cabling
Can be used with multi-port switches
Option of green or black cable
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | SF/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Green |
Wiring Configuration | Straight Through |
Related links
- Murrelektronik Limited Cat5 Straight Male M12 to Straight Male...
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PUR Sheath, 2m
- Weidmuller Cat5 M12 to RJ45 Ethernet Cable 3m
- Weidmuller Cat5 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Telegartner Cat6a Straight Male M12 to Male RJ45 Ethernet Cable 3m
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PUR Sheath, 5m
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PUR Sheath, 1m
- Telegartner Cat5 Straight Male M12 to Straight Male RJ45 Ethernet Cable 3m