Brad from Molex Cat5e Straight Male RJ45 to Unterminated Ethernet Cable, F/UTP, Black PUR Sheath, 5m
- RS Stock No.:
- 446-3382
- Mfr. Part No.:
- 1300505017
- Brand:
- Brad from Molex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$38.37
(exc. GST)
$42.21
(inc. GST)
Units | Per unit |
1 - 9 | $38.37 |
10 - 24 | $37.74 |
25 + | $36.67 |
Alternative
This product is not currently available. Here is our alternative recommendation.
Brad from Molex Cat5e Straight Male RJ45 to Unterminated Ethernet Cable, F/UTP, Black PUR Sheath, 2m
- RS Stock No.
- 446-3376
Price (ex. GST) Each
$28.81
(exc. GST)
$31.69
(inc. GST)
- RS Stock No.:
- 446-3382
- Mfr. Part No.:
- 1300505017
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Patch Leads (Unterminated at One End)
These cables configured at one end are ideally suited for creating individual extensions, device connections, or patch cables.
Integrally moulded plugs or sockets
Specifications
Attribute | Value |
---|---|
Length | 5m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Sheath Colour | Black |
Outer Sheath Material | PUR |
Wiring Configuration | Straight Through |
Related links
- 2m Ethernet Cable
- Brad from Molex Cat5e Straight Male RJ45 to Straight Male RJ45...
- Omron Cat5e Right Angle Male M12 to Straight Male RJ45 Ethernet...
- Brad from Molex Cat5e Straight Male RJ45 to Unterminated Ethernet...
- Omron Cat5e Straight Male M12 to Straight Male RJ45 Ethernet Cable 5m
- Brad from Molex Cat5e Straight Male RJ45 to Straight Male RJ45...
- Brad from Molex Cat5e Straight Male RJ45 to Straight Male RJ45...
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PUR Sheath, 5m