Belden 1633ENS, 500 m Cat5e Ethernet Cable, Grey Low Smoke Zero Halogen Sheath Screened, Shielded
- RS Stock No.:
- 419-5405
- Distrelec Article No.:
- 301-85-687
- Mfr. Part No.:
- 1633ENS.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$1,819.40
(exc. GST)
$2,001.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,819.40 | $3.639 |
*price indicative
- RS Stock No.:
- 419-5405
- Distrelec Article No.:
- 301-85-687
- Mfr. Part No.:
- 1633ENS.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Ethernet Cable | |
| Series | 1633ENS | |
| LAN Category | Cat5e | |
| Cable Length | 500m | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 0.2mm² | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | ANSI/TIA/EIA 568, EN 50173-1 | |
| Core Strands | 1 | |
| Outside Diameter | 6.3mm | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Ethernet Cable | ||
Series 1633ENS | ||
LAN Category Cat5e | ||
Cable Length 500m | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 0.2mm² | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals ANSI/TIA/EIA 568, EN 50173-1 | ||
Core Strands 1 | ||
Outside Diameter 6.3mm | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- HU
Belden Ethernet Cable, Screened, 24 AWG - 1633ENS
Use this sturdy network cable from Belden to effectively send signals across your communication devices. Its protective cover is made of LSNH material, ensuring it doesn't emit harmful substances when it burns, making it suitable for use in public places. The internal conductors are insulated with polyethylene, keeping you safe from the risk of electric shocks. As this cable is screened to protect signals from electromagnetic interference, it can be used around sensitive equipment.
Features & Benefits
• Wide operating temperature range of -30°C to +60°C for use in harsh conditions
• Solid bare copper ETP conductors are corrosion-resistant and highly conductive
• Standard colour-coded wires for easy installation
Applications
• Local area network installations
• Radio and television broadcast stations
Does this cable have a foil shield?
Yes, this cable is foil shielded with laminated aluminium to prevent crosstalk between cables in close proximity.
Standards
ISO/IEC 11803; EN 50173
Related links
- Belden 1633ENS Grey Low Smoke Zero Halogen Sheath Screened, Shielded
- Belden BE43886 Grey Low Smoke Zero Halogen Sheath Screened, Shielded
- Belden S1730NH Grey Low Smoke Zero Halogen Sheath Screened, Shielded
- Belden 2201ELW Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2201ENH Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2203ELW Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2202ELV Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2203ELY Blue, Shielded Screened Low Smoke Zero Halogen Sheath
