Tente Swivel Castor Wheel Braked, 600 kg Capacity, 160 mm Wheel, Polyurethane
- RS Stock No.:
- 914-3190
- Mfr. Part No.:
- 3677ITP160P63
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save $10.75
View bulk pricing optionsSubtotal (1 unit)*
$154.89
(exc. GST)
$170.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
- Plus 21 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $154.89 | - |
| 5 - 9 | $152.74 | $10.75 |
| 10 + | $149.54 | $53.50 |
*price indicative
- RS Stock No.:
- 914-3190
- Mfr. Part No.:
- 3677ITP160P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 600kg | |
| Brakes | Yes | |
| Overall Height | 200mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 600kg | ||
Brakes Yes | ||
Overall Height 200mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- FR
Tente Heavy Duty Plate Castor, Polyurethane Tyre
These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from polyurethane for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.
Features and Benefits
• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• PUR casted tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A92
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
- RS Stock No. 7871991
- Mfr. Part No. 3641ITP160P63 FLAT
Each
$272.56
- RS Stock No. 7872004
- Mfr. Part No. 3642ITP160P63 FLAT
Each
$213.49
- RS Stock No. 7871418
- Mfr. Part No. 3477UAR160P63 red
Each
$86.38
- RS Stock No. 1721132
- Mfr. Part No. 3377DVR160P63
Each
$65.14
Related links
- Tente Braked Swivel Castor 160 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 160 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 200 mm Wheel
- Tente Braked Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor 200 mm Wheel, Polyurethane
- Tente Fixed Castor 160 mm Wheel, Polyurethane










