LAG Swivel Castor Wheel, 300 kg Capacity, 125 mm Wheel Polyurethane
- RS Stock No.:
- 848-9846
- Mfr. Part No.:
- 36014
- Brand:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$125.34
(exc. GST)
$137.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $125.34 |
| 25 - 49 | $123.58 |
| 50 + | $121.02 |
*price indicative
- RS Stock No.:
- 848-9846
- Mfr. Part No.:
- 36014
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Overall Height | 163mm | |
| Wheel Width | 15mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide 6 | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes No | ||
Overall Height 163mm | ||
Wheel Width 15mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide 6 | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor 125 mm Wheel
- LAG Braked Swivel Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor 125 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 125 mm Wheel, Rubber
- Tente Swivel Castor 125 mm Wheel, Aluminium
