Tente Fixed Castor Wheel, 400kg Capacity, 125mm Wheel
- RS Stock No.:
- 811-2899
- Mfr. Part No.:
- 3478HUR125P62 white
- Brand:
- Tente
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-2899
- Mfr. Part No.:
- 3478HUR125P62 white
- Brand:
- Tente
Related links
- Tente Fixed Castor Wheel, 400kg Capacity, 125mm Wheel
- Tente Braked Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
- Tente Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
- LAG Fixed Castor Wheel, 400kg Capacity, 125mm Wheel
- LAG Braked Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
- LAG Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
- Tente Fixed Castor Wheel, 300kg Capacity, 125mm Wheel
- Tente Fixed Castor Wheel, 500kg Capacity, 125mm Wheel