Tente Fixed Castor Wheel, 300 kg Capacity, 125 mm Wheel, Elastic Tyre
- RS Stock No.:
- 787-1950
- Mfr. Part No.:
- 3648IEP125P63
- Brand:
- Tente
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$62.39
(exc. GST)
$68.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $62.39 | - |
| 6 - 11 | $60.20 | 3% |
| 12 + | $57.37 | 8% |
*price indicative
- RS Stock No.:
- 787-1950
- Mfr. Part No.:
- 3648IEP125P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 178mm | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Elastic Tyre | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 178mm | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Elastic Tyre | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- DE
Tente Heavy Duty Fixed Castors
Heavy duty fixed castors from Tente. Made with a black vulcanized elastic tyre and an aluminium centre. These castors are designed for heavy duty use and can be purchased in a range of sizes to suit different applications.
Related links
- Tente Fixed Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Fixed Castor 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor 200 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 125 mm Wheel, Tread-Black Elastic Tyre
- Tente Fixed Castor 125 mm Wheel, Polyurethane
- Tente Fixed Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
