Tente Swivel Castor Wheel Braked, 300 kg Capacity, 200 mm Wheel, Polyamide

Subtotal (1 unit)*

$194.08

(exc. GST)

$213.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.08

*price indicative

RS Stock No.:
787-1587
Mfr. Part No.:
8477UFD200P63
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

300kg

Brakes

Yes

Overall Height

240mm

Frame Material

Stainless Steel

Wheel Width

46mm

Rotation

Swivel

Wheel Material

Polyamide

Weight Class

Heavy Duty

Standards/Approvals

No

Mount Type

Plate

Hub Material

Duroplastic

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE

Grey Elastic Rubber, Stainless Steel, Tente


Non-marking castors with a elastic rubber tyre. These castors have a stainless steel body and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.

Polyamide wheel centre

Non-marking, elastic tyre

Stainless steel ball bearings

Stainless steel fork material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy