LAG Swivel Castor Wheel Braked, 200 kg Capacity, 100 mm Wheel PUR
- RS Stock No.:
- 696-0835
- Mfr. Part No.:
- 36639 FR FC
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $18.60
View bulk pricing optionsSubtotal (1 unit)*
$88.90
(exc. GST)
$97.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 09 December 2026
- Plus 7 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $88.90 | - |
| 6 - 11 | $85.80 | $18.60 |
| 12 + | $83.23 | $68.04 |
*price indicative
- RS Stock No.:
- 696-0835
- Mfr. Part No.:
- 36639 FR FC
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Frame Material | Zinc Plated Steel | |
| Overall Height | 129mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Frame Material Zinc Plated Steel | ||
Overall Height 129mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series M22
Single bolt hole mounted
Electro-zinc plated white passivate finish pressed steel forks
RoHS compliant
Excellent smooth and silent running; high abrasion and corrosion resistance
High load capacity and shock absorbance
Easy to clean
Hardness 87+/-5, Shore A
Wheel series AS
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
