LAG Swivel Castor Wheel Braked, 200 kg Capacity, 125 mm Wheel Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$95.16

(exc. GST)

$104.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$95.16
6 - 11$91.80
12 +$87.71

*price indicative

RS Stock No.:
696-0829
Mfr. Part No.:
36447 FR
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

200kg

Brakes

Yes

Overall Height

160mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyurethane

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

Mount Type

Plate

COO (Country of Origin):
IT

Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series M22 - Plate Mounted


Plate mounted

Electro-zinc plated white passivate pressed steel forks

RoHS compliant

Excellent smooth and silent running; high abrasion and corrosion resistance

High load capacity and shock absorbent properties

Easy to clean

Hardness 87 ±5, Shore A

Wheel series AS

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy