LAG Swivel Castor, 120 kg Capacity, 80 mm Wheel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$48.73

(exc. GST)

$53.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 5$48.73
6 - 11$47.88
12 +$46.82

*price indicative

RS Stock No.:
694-9027
Mfr. Part No.:
28702
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor

Wheel Diameter

80mm

Load Capacity

120kg

Overall Height

106mm

Frame Material

Galvanised Steel

Wheel Width

30mm

Rotation

Swivel

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

High Temperature Thermoplastic Wheel, Steel Fork, Medium Duty, Series M22


Plate mounted

Solid thermoplastic wheel

Electro-zinc plated white passivate pressed steel forks

RoHS compliant

High shock resistance and low rolling resistance

For high temperature applications

Wheel series FS

Related links