Tente Fixed Castor Wheel, 250 kg Capacity, 125 mm Wheel, Rubber

Get a bulk buy discount

Add 6 more to save $14.82

View bulk pricing options

Subtotal (1 unit)*

$61.99

(exc. GST)

$68.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$61.99-
6 - 11$59.52$14.82
12 +$57.04$59.40

*price indicative

RS Stock No.:
458-9614
Mfr. Part No.:
3478UFR125P63
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

250kg

Brakes

No

Overall Height

161mm

Wheel Width

40mm

Rotation

Fixed

Wheel Material

Rubber

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

Mount Type

Plate

RoHS Status: Exempt

ALPHA 3478UFR125P63


Fixed castor, Fork made of pressed steel, bright zinc plated, blue passivated, wheel axle with nut, plate fitting.

Wheel centre made of Polyamide, Tread: elastic-tyre, non-marking, roller bearing.

Tente Alpha Castor Wheel


The Alpha series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.

Features and Benefits


Total lock for simultaneously locking the wheel and swivel housing;User friendly central lock for simultaneously locking more than one castor using a central actuation lever;Optimised steering with a directional lock for steering around bends as well as straight lines;Variable fitting options for a large range of applications;Double ball bearing swivel head for easy steering;Low vibration and shock absorbing properties due to extra soft wheels;Ergonomically friendly wheels with optimised rolling resistance;Wheels made from heat resistant materials for extreme environments;Low wear and tear;All metal components made from stainless steel;Swivel bearing with dust ring for uninterrupted movement;Sealed bearings to protect against water spray and dirt;Quiet rolling for a noise reduced working environment

Product Application Information


The Alpha range of castors from Tente have been specially designed to be used on induction trolleys and other transport devices.

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy