LAG Swivel Castor Wheel, 850 kg Capacity, 150 mm Wheel, Cast Iron
- RS Stock No.:
- 435-2692
- Mfr. Part No.:
- 1072
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $23.22
View bulk pricing optionsSubtotal (1 unit)*
$165.08
(exc. GST)
$181.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $165.08 | - |
| 6 - 11 | $161.21 | $23.22 |
| 12 + | $154.57 | $126.12 |
*price indicative
- RS Stock No.:
- 435-2692
- Mfr. Part No.:
- 1072
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 850kg | |
| Brakes | No | |
| Overall Height | 203mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 55mm | |
| Rotation | Swivel | |
| Wheel Material | Cast Iron | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 850kg | ||
Brakes No | ||
Overall Height 203mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 55mm | ||
Rotation Swivel | ||
Wheel Material Cast Iron | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material Cast Iron | ||
- COO (Country of Origin):
- IT
Solid Cast Iron Machined Tread, Heavy Duty, Series P60
Heavy duty plate fixing castor with a cast iron wheel and zinc plated steel body.
Central bolt and self-locking nut
Excellent smooth running, suitable for extra heavy loads and high temperatures
Plain bore hub bearing
Wheel series Q
Hard Tread - Cast Iron Wheel
Cast Iron wheels combine strength and shock resistance with long life and economy. Cast Iron wheels will withstand extremes of temperature but may cause floor wear and can be noisy.
- RS Stock No. 4352800
- Mfr. Part No. 1068
Each
$72.98
- RS Stock No. 4352383
- Mfr. Part No. 17867
Each
$146.16
- RS Stock No. 4352844
- Mfr. Part No. 1075
Each
$176.85
- RS Stock No. 4352412
- Mfr. Part No. 17872
Each
$174.96












