Tente Swivel Castor Wheel, 300 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 183-2737
- Mfr. Part No.:
- 8478UAD100P62
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.91
(exc. GST)
$62.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $56.91 |
| 5 - 9 | $55.79 |
| 10 + | $53.70 |
*price indicative
- RS Stock No.:
- 183-2737
- Mfr. Part No.:
- 8478UAD100P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Fixed castor, Fork made of Stainless Steel, wheel axle with nut, platefitting.Wheel centre made of Polyamide, Tread: Polyurethane, purple, rollerbearing, stainless.
Related links
- Tente Swivel Castor 100 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor 100 mm Wheel, Polyurethane
- LAG Swivel Castor 100 mm Wheel
- RS PRO Swivel Castor 100 mm Wheel, Nylon
- LAG Braked Swivel Castor 100 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 125 mm Wheel, Polyurethane
