RS PRO Swivel Castor Wheel, 180 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 171-8315
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.51
(exc. GST)
$50.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $45.51 |
| 5 - 24 | $45.02 |
| 25 + | $37.03 |
*price indicative
- RS Stock No.:
- 171-8315
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 180kg | |
| Overall Height | 131mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 180kg | ||
Overall Height 131mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
Swivel castor, bolt hole. Wheel centre made of Polyamide, Tread: elastic-tyre, non-marking, roller Bearing
Related links
- RS PRO Swivel Castor 100 mm Wheel, Polyamide
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Elastic
- RS PRO Swivel Castor 100 mm Wheel, Polyamide 6
- RS PRO Swivel Castor 100 mm Wheel Polyamide 6
- LAG Braked Swivel Castor 125 mm Wheel
- LAG Swivel Castor 160 mm Wheel
- LAG Swivel Castor 125 mm Wheel
