Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2059
- Mfr. Part No.:
- 23130077
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Castor | |
| Load Capacity | 400kg | |
| Standards/Approvals | CSA, VDE, UL | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Castor | ||
Load Capacity 400kg | ||
Standards/Approvals CSA, VDE, UL | ||
- COO (Country of Origin):
- FR
VARISTAR Castors
Features and Benefits
• For assembly on frame
• Load-carrying capacity 400 kg
• RoHS compliant
Schroff Varistar & Accessories
Supplied with
2 x locking castors, 2 x non-locking castors and an assembly kit.
